Texas Instruments SN75ALS162DWE4

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
$ 6.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS162DWE4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75ALS162DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.42
$ 6.027
$ 6.027
Stock
26,617
200,130
200,130
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75162BDW
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsSN75162BDWR
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsSN75162BDWE4
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75ALS162DWE4 provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Octal Transmitter/Receiver IEEE-488 24-Pin SOIC Tube
IEEE 488 4.75V 5.25V SOIC-24 15.4mm*7.52mm*2.35mm
Ic,Bus Transceiver,Single,8-Bit,Als-Ttl,Sop,24Pin,Plastic
Line Circuit Interface ICs Octal Bus
OCTAL BUS TRANSCEIVER/LINEAR, INTERFACE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.