Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75ALS162DW

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
$ 7.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS162DW.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-20.89%

CAD Models

Download Texas Instruments SN75ALS162DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.234
$ 5.492
$ 5.492
Stock
246,204
259,431
259,431
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN75162BDW
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsSN75162BDWR
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Texas InstrumentsSN75162BDWE4
Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75ALS162DW provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
IC, TRANSCEIVER, 5V, SMD; Type de buffer: Bidirectionnel; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SOIC; Nombre de broches: 24Broche(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.
Ic, Transceiver, 5V, Smd; Logic Device Type:Bidirectional; Logic Family/Base Number:-; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:-; Logic Ic Base Number:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS162DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS162DW .