Texas Instruments SN75162BDW

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75162BDW.

element14 APAC

Datasheet22 pages12 years ago
Datasheet23 pages10 years ago

Texas Instruments

LCSC

Newark

iiiC

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments SN75162BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.324
$ 2.3
$ 2.3
Stock
217,762
241,453
241,453
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN75161BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75ALS160DWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75161BDWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75162BDW provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70
Transceiver; Dual; 5.5 V; -0.8 V (Typ.); 0.2 muA (Typ.); SOIC; 0 degC; 70 degC
Transceiver, Octal, Soic-24; Logic Device Type:Transceiver, Bidirectional; Logic Family/Base Number:-; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:-; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75162BDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75162BDW .
  • SN75162BDW.