Texas Instruments SN75976A1DGGR

Nine Transmitter/Receiver RS-485 56-Pin TSSOP T/R
$ 12.071

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75976A1DGGR.

Texas Instruments

Datasheet35 pages16 years ago
Official datasheet0 pages0 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75976A1DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.071
$ 20.088
Stock
231,217
171,143
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsSN65HVD09DGG
e4 65HVD09 Tube RS422RS485 interface transceiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN65HVD09DGGR
e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN75976A2DGG
9-Channel Scsi (Rs-485) Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75976A2DGG.

Descriptions

Descriptions of Texas Instruments SN75976A1DGGR provided by its distributors.

Nine Transmitter/Receiver RS-485 56-Pin TSSOP T/R
9-Channel Differential Transceiver 56-TSSOP 0 to 70
ROHS3Compliant Half Transceiver Surface Mount interface transceiver 0C~70C 45mV
RS-485 Interface ICs 9-Channel Diff Transceiver
IC TRANSCEIVER HALF 9/9 56TSSOP
IC TXRX RS422/RS485 9/9 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.