Texas Instruments SN75976A1DGG

9-Channel Scsi (Rs-485) Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75976A1DGG.
$ 27.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75976A1DGG.

Farnell

Datasheet35 pages17 years ago

Texas Instruments

Mouser

Arrow Electronics

Augswan

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN75976A1DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.934
$ 12.071
Stock
249,240
327,800
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65HVD09DGG
IC TRANSCEIVER HALF 9/9 56TSSOP / 9/9 Transceiver Half RS422, RS485 56-TSSOP
Texas InstrumentsSN65HVD09DGGR
e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN75976A2DGG
9-Channel Scsi (Rs-485) Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75976A2DGG.

Descriptions

Descriptions of Texas Instruments SN75976A1DGG provided by its distributors.

9-Channel Scsi (Rs-485) Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75976A1DGG.
9-channel differential transceiver 56-TSSOP
Nine Transmitter/Receiver RS-485 56-Pin TSSOP Tube
Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, BICMOS, PDSO56
IC DIFF XCVR RS485 9-CH 56-TSSOP
IC TRANSCEIVER HALF 9/9 56TSSOP
IC, DIFF XCVR RS485 9-CH 56-TSSOP; Device Type:Line Driver / Receiver; Interface Type:RS485; No. of Drivers:9; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:TSSOP; No. of Pins:56; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:75976; Interface:RS485; Interface Type:RS-485; Package / Case:TSSOP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75976A1DGG.