Texas Instruments SN75158P

EAR99 SN75158 Tube RS422RS485 interface transceiver 5V 0.00004A 440.409842mg 5V
$ 2.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75158P.

Farnell

Datasheet17 pages11 years ago
Datasheet16 pages18 years ago

Texas Instruments

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.34%

CAD Models

Download Texas Instruments SN75158P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.458
$ 2.05
Stock
175,256
27,272
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUA9639CP
EAR99 UA9639 Tube RS422RS423 interface driver 5V 1.1mA 440.409842mg 10Mbps
Texas InstrumentsUA9638CP
Dual H-S Diff Line Driver/Lin. Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CP.
Texas InstrumentsSN75ALS191P
EAR99 75ALS191 Tube RS422RS485 interface driver 5V 40mA 440.409842mg 7ns

Descriptions

Descriptions of Texas Instruments SN75158P provided by its distributors.

EAR99 SN75158 Tube RS422RS485 interface transceiver 5V 0.00004A 440.409842mg 5V
DRIVER; 5 V; 8-LEAD PDIP; PCB MOUNT; 40 (MAX.) MA; -40 (MAX.) MA; 2; 2 (MIN.) V
Rs-422 Line Driver, 5.25V, Dip-8; Device Type:Rs422 Driver; Ic Interface Type:Rs422; No. Of Drivers:2Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°Crohs Compliant: Yes |TEXAS INSTRUMENTS SN75158P
IC, LINE DRIVER, DIFFERENTIAL, TTL; Type de circuit: Différentiel; Type d'interface CI: RS422; Nombre de drivers: 2Driver(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI Driver: DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75158P
  • SN-75158-P
  • SN75158 P
  • SN75158-P
  • SN75158P .
  • SN75158P.
  • SN75158P..