Texas Instruments SN75ALS191P

EAR99 75ALS191 Tube RS422RS485 interface driver 5V 40mA 440.409842mg 7ns
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS191P.

Farnell

Datasheet14 pages12 years ago

Texas Instruments

Mouser

Newark

HQonline

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments SN75ALS191P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.631
$ 0.631
Stock
176,818
578,330
578,330
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
20 Mbps
15 Mbps
15 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA9638CP
Dual H-S Diff Line Driver/Lin. Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CP.
Texas InstrumentsUA9638CPE4
DRIVER; 5 V; 8-LEAD PDIP; PCB MOUNT; 50 (MAX.) MA; -50 (MAX.) MA; 2; 2 (MIN.) V
Texas InstrumentsUA9639CP
EAR99 UA9639 Tube RS422RS423 interface driver 5V 1.1mA 440.409842mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75ALS191P provided by its distributors.

EAR99 75ALS191 Tube RS422RS485 interface driver 5V 40mA 440.409842mg 7ns
Dual Differential Line Driver 8-PDIP 0 to 70
Texas Instruments Differential Line Driver PDIP 8-Pin 2-Ch
Driver 2/0 PDIP-8 RS-485/RS-422 ICs ROHS
Dual Transmitter RS-422 8-Pin PDIP Tube
RS-422 Interface ICs Dual Diff Line
IC, RS-422 LINE DRIVER, 5.25V, DIP-8
IC DIFF LINE DRIVER DUAL 8-DIP
Texas Instruments SN75ALS191P 差動ラインドライバ
DIFF LINE DRIVER, DUAL, 20MBAUD, DIP-8; Device Type:Transceiver; IC Interface Type:RS422; No. of Drivers:2Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:75; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75ALS191P .
  • SN75ALS191P..