Texas Instruments UA9638CP

Dual H-S Diff Line Driver/Lin. Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CP.
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9638CP.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages16 years ago

TME

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+1.93%

CAD Models

Download Texas Instruments UA9638CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 1.69
$ 1.69
Stock
578,330
176,818
176,818
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
15 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA9638CPE4
DRIVER; 5 V; 8-LEAD PDIP; PCB MOUNT; 50 (MAX.) MA; -50 (MAX.) MA; 2; 2 (MIN.) V
Texas InstrumentsUA9637ACP
EAR99 UA9637 Tube RS422RS423 interface transceiver 5V 50mA 440.409842mg 10Mbps
Texas InstrumentsUA9636ACP
IC INTERFACE Driver RS232, RS423 7kbps ±10.8V - ±13.2V 8-DIP Tube
Texas InstrumentsUA9636ACPE4
DRIVER; 12 V; 8-LEAD SOIC; PCB MOUNT; 2; 0.8 (MAX.) V; 2 (MIN.) V; 5.6 (TYP.) V

Descriptions

Descriptions of Texas Instruments UA9638CP provided by its distributors.

Dual H-S Diff Line Driver/Lin. Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS UA9638CP.
DRIVER; 5 V; 8-LEAD PDIP; PCB MOUNT; 50 (MAX.) MA; -50 (MAX.) MA; 2; 2 (MIN.) V
LINE DRIVER DUAL RS422, 9638, DIP8; Device Type: Line; IC Interface Type: RS422; No. of Drivers: 2Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 9638; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Dual RS-422 Differential Line; Logic Function Number: 9638; Operating Temperature Range: 0°C to +70°C; Output Voltage Max: 3.5V; Propagation Delay: 10ns; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA9638CP .
  • UA9638CP.