Texas Instruments SN74S140N

2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S140N.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74S140N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.228
$ 0.444
$ 0.444
Stock
562,276
238,871
238,871
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
40 mA
60 mA
60 mA
High Level Output Current
-40 mA
60 mA
60 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S140N.

Related Parts

Texas InstrumentsSN74S20N
5ns@ 5V,50pF TTL 2 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74S20NE4
5ns@ 5V,50pF TTL 1 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74LS20NE4
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
NXP Semiconductors74ABT20N,112
Now Nexperia 74ABT20N - Nand Gate, Abt Series, 2-FUNC, 4-INPUT, Bicmos, PDIP14
NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74S140N provided by its distributors.

2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND 74S140 EAR99 74S logic gate circuit 6ns @ 5V 150pF 5.08mm 40mA 60mA 2V
Dual 4-Input Positive-NAND Gate 50 Ohm Line Drivers DIP-14
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Ic, Buffer/Driver/Receiver; Logic Family/Base Number:74S140; Logic Type:Nand Line Driver; Output Current:60Ma; No. Of Inputs:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S140N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74S140N
  • SN74S140 N
  • SN74S140N .
  • SN74S140N..