Texas Instruments SN74S20NE4

5NS@ 5V, 50PF Ttl 1 4 2 2 4.75V 5.25V 20MA Nand Gate S 1MA PDIP-14 19.3MM*6.35MM*4.57MM
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S20NE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Arrow Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S20NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.93
$ 1.93
Stock
61,480
483,765
483,765
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
400 µA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S20NE4.

Related Parts

Texas InstrumentsSN74F20N
6ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AS20N
5ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 20mA NAND Gate AS 2mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74S20N
5ns@ 5V,50pF TTL 2 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
NXP Semiconductors74ABT20N,112
Now Nexperia 74ABT20N - Nand Gate, Abt Series, 2-FUNC, 4-INPUT, Bicmos, PDIP14
NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74S20NE4 provided by its distributors.

5ns@ 5V,50pF TTL 1 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:S; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.