Texas Instruments SN74LS20NE4

2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS20NE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Inventory History

3 month trend:
-51.57%

CAD Models

Download Texas Instruments SN74LS20NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.291
$ 0.291
Stock
63,990
472,791
472,791
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
15 ns
24 ns
24 ns
Low Level Output Current
400 µA
5.2 mA
5.2 mA
High Level Output Current
-16 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.75 V
2 V
2 V
Max Supply Voltage
5.25 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS20NE4.

Related Parts

Texas InstrumentsSN74ALS20AN
NAND Gate ALS 400μA 12.5ns@5V 50pF TTL 4.5V-5.5V 8mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsCD74ACT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC20E
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
NXP Semiconductors74HCT20N,652
Nand-gate; PDIP; Ttl Logic; -40; +125; 3.5 Pf (typ.); 13 Ns (typ.)

Descriptions

Descriptions of Texas Instruments SN74LS20NE4 provided by its distributors.

2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
IC,SN74LS20N,DIP-14, DUAL 4-INPUT NAND GATE
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.