Texas Instruments SN74LVTH652DBRE4

3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH652DBRE4.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH652DBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.962
Stock
95,086
377,482
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
3.1 ns
3.1 ns
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVTH543DBR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-24 , 8.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVTH2245DBR
3mA 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74ABT543ADBR
24mA 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-24 , 8.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74LVTH652DBRE4 provided by its distributors.

3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC BUS TRANSCEIVER QUAD 24SSOP
LVT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC TXRX NON-INVERT 3.6V 24SSOP
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.