Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT543ADBR

Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85

$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT543ADBR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages15 years ago
Datasheet20 pages18 years ago

Augswan

Sierra IC

Newark

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ABT543ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 25.65
$ 25.65
Stock
283,330
264,091
264,091
Authorized Distributors
2
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
5.9 ns
4.8 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT543ADBR.

Related Parts

Texas InstrumentsSN74ABT640DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT652ADBR
Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74ABT646DBR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT543ADBR provided by its distributors.

Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
24mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm
74ABT543 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 64mA 8.4ns 2mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.