Texas Instruments SN74LVTH543DBR

5A 1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SSOP-24 , 8.2mm*5.3mm*1.95mm
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH543DBR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH543DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.767
Stock
95,429
44,762
Authorized Distributors
3
2
Case/Package
SSOP
-
Number of Pins
24
24
Logic Function
Inverting, Transceiver
-
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
32 mA
-
High Level Output Current
64 mA
-
Propagation Delay
2.5 ns
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH543DBR.

Related Parts

Texas InstrumentsSN74LVTH652DBRE4
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVTH2245DBR
3mA 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVTH652DBR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH543DBR provided by its distributors.

5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-24 , 8.2mm*5.3mm*1.95mm
3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
74LVTH543 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Not Qualified logic receiver 32mA 64mA 6.8ns 2mm 3.3V
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.