Texas Instruments SN74LVTH373PWR

5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH373PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+1.88%

CAD Models

Download Texas Instruments SN74LVTH373PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.483
$ 0.483
Stock
335,370
106,944
106,944
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.9 ns
2.6 ns
2.6 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH373PWR.

Related Parts

Texas InstrumentsSN74LVTH573PW
5mA 2.9ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74LVTH574PW
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVTH573PWR
5mA 2.9ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Latch, 74LVTH373, D Type Transparent, Tri State, 4.5 ns, 64 mA, 20 Pins, TSSOP
Latch, 74LVT373, D Type Transparent, Tri State, 4.5 ns, 64 mA, 20 Pins, TSSOP
1.5ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN74LVTH373PWR provided by its distributors.

5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
74LVTH373 Cut Tape (CT) LVT 74LVTH latch circuit 3.9ns 32mA 64mA 5.9ns 76.997305mg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.