Texas Instruments SN74LVTH373PW

5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*1.15mm
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH373PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN74LVTH373PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.345
$ 0.345
Stock
116,011
366,574
366,574
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
2.6 ns
5.9 ns
5.9 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH373PW.

Related Parts

Texas InstrumentsSN74LVTH273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74LVTH273PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Latch, 74LVT573, D Type Transparent, Tri State, 4.2 ns, 64 mA, 20 Pins, TSSOP
74LVT Series 3.6 V 3-State Octal Surface Mount D-Type Latch - TSSOP-20
Texas InstrumentsSN74LVTH573IPWREP
5mA 2.9ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74LVTH373PW provided by its distributors.

5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*1.15mm
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
74LVTH373 Tube LVT 74LVTH latch circuit 3.9ns 32mA 64mA 2.6ns 76.997305mg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.