Texas Instruments SN74LVTH573PW

5mA 2.9ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*1.15mm
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH573PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+17.98%

CAD Models

Download Texas Instruments SN74LVTH573PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.421
$ 0.421
Stock
438,628
397,167
397,167
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH573PW.

Related Parts

Texas InstrumentsSN74LVTH373PWR
5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Latch, 74LVTH373, D Type Transparent, Tri State, 4.5 ns, 64 mA, 20 Pins, TSSOP
Latch, 74LVT373, D Type Transparent, Tri State, 4.5 ns, 64 mA, 20 Pins, TSSOP
1.5ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*900¦Ìm
NXP Semiconductors74LVTH574PW,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
NXP Semiconductors74LVT374PW,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVTH573PW provided by its distributors.

5mA 2.9ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*1.15mm
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
74LVTH573 Tube LVT 74LVTH latch circuit 32mA 64mA 5.9ns 76.997305mg -40C~85C
3.3-V Abt Octal D Latch, 74Lvth573; Logic Family/Base Number:74Lvt573; Latch Type:Transparent; Ic Output Type:Tri State; Propagation Delay:4.5Ns; Output Current:64Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH573PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH573PW .