Texas Instruments SN74LVTH32373GKER

3.3-V ABT 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85
$ 2.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH32373GKER.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH32373GKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96
Texas Instruments74ALVTH32373ZKER
2.5-V/3.3-V 32-Bit Transparent D-Type Latches With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsCLVTH32374IGKEREP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R
Texas InstrumentsV62/04722-01XA
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96

Descriptions

Descriptions of Texas Instruments SN74LVTH32373GKER provided by its distributors.

3.3-V ABT 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85
74LVTH32373 Tape & Reel (TR) LVT 74LVTH latch circuit 3.8ns 32mA 64mA 5.4ns 174.20782mg
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.