Texas Instruments CLVTH32374IGKEREP

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R
$ 3.825
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH32374IGKEREP.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVTH32374IGKEREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 1.496
$ 1.496
Stock
92,173
110,552
110,552
Authorized Distributors
2
2
2
Case/Package
BGA
LFBGA
LFBGA
Number of Pins
96
96
96
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVTH32374GKER
3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVTH322374KR
3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVTH32374ZKER
3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96

Descriptions

Descriptions of Texas Instruments CLVTH32374IGKEREP provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R
Tape & Reel (TR) 74LVTH32374 e0 74LVTH flip flop 13.5mm 2.7V 4.5ns @ 3.3V 50pF 160MHz
Enhanced Product 3.3-V Abt 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.