Texas Instruments 74ALVTH32373ZKER

2.5-V/3.3-V 32-Bit Transparent D-Type Latches With 3-State Outputs 96-LFBGA -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTH32373ZKER.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

CAD Models

Download Texas Instruments 74ALVTH32373ZKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVTH32373KR
2.5-V/3.3-V 32-Bit Transparent D-Type Latches With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32374AZKER
IC FF D-TYPE QUAD 8BIT 96BGA / Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Texas InstrumentsSN74LVC32374AGKER
32-BIT EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH 3-STATE OUTPUTS | IC FF D-TYPE QUAD 8BIT 96LFBGA
Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96

Descriptions

Descriptions of Texas Instruments 74ALVTH32373ZKER provided by its distributors.

2.5-V/3.3-V 32-Bit Transparent D-Type Latches With 3-State Outputs 96-LFBGA -40 to 85
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
TEXAS INSTRUMENTS 74ALVTH32373ZKER Latch, D Type Transparent, Tri State, 3.1 ns, 32 mA, BGA, 96 Pins
LOGIC, 32BIT TRANSP D LATCH, 96LFBGA; Latch Type:D Type Transparent; Output Current:32mA; Propagation Delay:3.1ns; No. of Bits:32; IC Output Type:Tri State; Supply Voltage Range:3V to 3.6V; Logic Case Style:BGA; No. of Pins:96; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:10MHz; Logic IC Base Number:7432373; Logic IC Family:LVTH; Logic IC Function:32-Bit Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:LFBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.