onsemi 74VCX32374GX

Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
$ 1.271
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX32374GX.

IHS

Datasheet9 pages23 years ago

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-21
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74ALVTH32374KR
2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 96-LFBGA -40 to 85
Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96
Texas InstrumentsSN74LVTH32374ZKER
3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32374AZKER
IC FF D-TYPE QUAD 8BIT 96BGA / Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA

Descriptions

Descriptions of onsemi 74VCX32374GX provided by its distributors.

Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
1.2V~3.6V 250MHz 3ns@3.3V,30pF D-Type 8 4 40uA FBGA-96(5.5x13.5) Flip Flops ROHS
Tape & Reel (TR) e1 74VCX TIN SILVER COPPER flip flop 13.5mm 1.2V 3ns @ 3.3V 30pF 250MHz
IC D-TYPE POS TRG QUAD 96FBGA
IC FF D-TYPE QUAD 8BIT 96FBGA
QUAD 2 INPUT NAND GATE (S.O.)
LEVEL SHIFTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd