Texas Instruments SN74LVTH322374KR

3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH322374KR.

Texas Instruments

Datasheet12 pages12 years ago
Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

iiiC

Verical

DigiKey

CAD Models

Download Texas Instruments SN74LVTH322374KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 3.825
Stock
80,007
92,173
92,173
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Propagation Delay
3.4 ns
4.5 ns
4.5 ns
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 mA
10 mA

Related Parts

Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96
Texas InstrumentsSN74ALVTH32374KR
2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments74ALVTH32374ZKER
2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32374AZKER
IC FF D-TYPE QUAD 8BIT 96BGA / Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96

Descriptions

Descriptions of Texas Instruments SN74LVTH322374KR provided by its distributors.

3.3-V ABT 32-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs 96-LFBGA -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R
Standard D-Type Non-RoHS Compliant Surface Mount flip flop -40C~85C TA 380muA 3pF 2.7V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.