Texas Instruments SN74LVTH2952PW

3.3-V ABT Octal Bus Transceivers And egisters With 3-State Outputs 24-TSSOP -40 to 85
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH2952PW.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH2952PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 0.696
Stock
210,814
177,555
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH2952PW.

Related Parts

Texas InstrumentsSN74LVTH543PWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74LVTH646PW
3.3-V ABT Octal Bus Transceivers And egisters With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVTH646PWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74LVTH2952PW provided by its distributors.

3.3-V ABT Octal Bus Transceivers And egisters With 3-State Outputs 24-TSSOP -40 to 85
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 7.8mm*4.4mm*1.15mm
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:LVT; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
LOGIC, BUS TRANSCVR OCTAL, 24TSSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:742952; Logic IC Base Number:742952; Logic IC Family:LVTH; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.