Texas Instruments SN74LVTH2952PWR

5A 1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH2952PWR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments SN74LVTH2952PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.847
Stock
177,555
210,814
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
1
Number of Bits per Element
8
8
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH2952PWR.

Related Parts

Texas InstrumentsSN74LVTH646PWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74LVTH543PW
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74LVTH543PWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74LVTH2952PWR provided by its distributors.

5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:LVT; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.