LOGIC, BUS TRANSCVR OCTAL, 24TSSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74646; Logic IC Base Number:74646; Logic IC Family:LVTH; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: