Texas Instruments SN74LVTH16245AGQLR

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16245AGQLR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages18 years ago

iiiC

DigiKey

Sierra IC

CAD Models

Download Texas Instruments SN74LVTH16245AGQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.82
Stock
81,405
184,920
184,920
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
5 mA
5 mA

Related Parts

Texas InstrumentsSN74LVT16245BGQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVT16245BZQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVT162245AGQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH16245AGQLR provided by its distributors.

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
Ic,Bus Transceiver,Dual,8-Bit,Lvt/Alvt-Bicmos,Bga,56Pin,Plastic
LVT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PBGA56
74LVTH16245 Tape & Reel (TR) WITH DIRECTION CONTROL Tin/Lead (Sn/Pb) logic buffer 32mA 64mA 5.5ns 1mm 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.