What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVT162245AGQLR

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT162245AGQLR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVT162245AGQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 0.644
$ 0.644
Stock
103,857
396,740
396,740
Authorized Distributors
2
4
4
Case/Package
BGA
TSSOP
TSSOP
Number of Pins
56
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
4 ns
2.8 ns
2.8 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
5 mA
5 mA

Related Parts

Texas InstrumentsSN74LVTH16245AZQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74LVTH162245ZQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVTH162245KR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVT162245AGQLR provided by its distributors.

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
LVT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PBGA56
Bidirectional ROHS3Compliant Contains Lead BOTTOM Logic Transceiver, Non-Inverting -40C~85C TA 50pF 3.3V 1mm
IC TXRX NON-INVERT 3.6V 56BGA / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.