Texas Instruments SN74LVT16245BZQLR

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT16245BZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74LVT16245BZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.82
Stock
63,744
191,499
191,499
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.3 ns
4.1 ns
4.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVTH16245AZQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74LVTH162245ZQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVTH162245KR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVT16245BZQLR provided by its distributors.

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
IC TXRX NON-INVERT 3.6V 56BGA / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.