Texas Instruments SN74LVTH16245ADL

5mA 2 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SSOP-48 2.79mm
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16245ADL.

Farnell

Datasheet21 pages11 years ago

Texas Instruments

Factory Futures

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74LVTH16245ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 0.65
$ 0.65
Stock
252,624
472,185
472,185
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LVT16245BDL
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas Instruments74LVTH16245ADLRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVT162245ADL
5mA 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 2.79mm

Descriptions

Descriptions of Texas Instruments SN74LVTH16245ADL provided by its distributors.

5mA 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 2.79mm
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
16BIT BUS TRANSCEIVER, 74LVTH16245; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVT16245; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.
Logic IC Operating temperature: -40...+85 °C Series: SN74LVTH16245 Function: 16-Bit / Bidirectional / Transceiver / 3-State Manufacturer: Texas Instruments Package: SSOP-48 Technology: LVTH
16Bit Bus Transceiver, 74Lvth16245; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvt16245; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16245ADL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH16245ADL .
  • SN74LVTH16245ADL.