Texas Instruments SN74LVT16245BDL

5A 2 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SSOP-48 15.88mm*7.49mm*2.59mm
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT16245BDL.

Farnell

Datasheet20 pages11 years ago
Datasheet20 pages14 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.32%

CAD Models

Download Texas Instruments SN74LVT16245BDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 0.717
$ 0.717
Stock
125,393
689,149
689,149
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.5 ns
6.3 ns
6.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVTH16245ADL
5mA 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 2.79mm
Texas InstrumentsSN74LVTH16245ADLR
5mA 8 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 , 2.79mm
Texas InstrumentsSN74LVTH162245DLR
5mA 16 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 , 2.79mm

Descriptions

Descriptions of Texas Instruments SN74LVT16245BDL provided by its distributors.

5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 15.88mm*7.49mm*2.59mm
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
LOGIC, BUS TRANSCVR 16BIT, 48SSOP; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVT16245; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.:
Logic, Bus Transcvr 16Bit, 48Ssop; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvt16245; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT16245BDL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVT16245BDL .