Texas Instruments SN74LVT162245ADL

5mA 2 8 2.7V 3.6V 12mA, 64mA Non-Inverting, Transceiver 12mA, 32mA SSOP-48 2.79mm
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT162245ADL.

Newark

Datasheet15 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVT162245ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 0.65
$ 0.65
Stock
145,243
458,873
458,873
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Propagation Delay
4 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LVTH162245DL
5mA 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 2.79mm
Texas Instruments74LVTH16245ADLG4
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas Instruments74LVTH16245ADLRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVT162245ADL provided by its distributors.

5mA 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 2.79mm
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
74LVT162245 Tube PORT A WITH SERIES RESISTORS Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 12mA 12mA; 32mA 64mA 6.3ns 2.79mm 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.