Texas Instruments SN74LVT16245BDGVR

5A 2 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT16245BDGVR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages25 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Inventory History

3 month trend:
+14.43%

CAD Models

Download Texas Instruments SN74LVT16245BDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.453
$ 0.453
Stock
482,502
258,835
258,835
Authorized Distributors
5
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVTH16245ADGVR
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74ABT16245ADGVR
32A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74ABTH16245DGVR
32A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVT16245BDGVR provided by its distributors.

5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
LVT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
NON INVERTING TRANSCEIVER, TVSOP-48, FULL REEL
Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP T/R
74LVT16245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 5.5ns 1.2mm 3.3V
IC TXRX NON-INVERT 3.6V 48TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.