Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABTH16245DGVR

16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH16245DGVR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+10.19%

CAD Models

Download Texas Instruments SN74ABTH16245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.817
$ 0.817
Stock
299,206
277,019
277,019
Authorized Distributors
3
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Inverting, OR, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.2 ns
6.4 ns
6.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT16245ADGVR
Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48
Texas InstrumentsSN74LVT16245BDGVR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74AHCT16245DGVR
16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ABTH16245DGVR provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
32A Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.