Texas Instruments SN74LVT125PW

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT125PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.69%

CAD Models

Download Texas Instruments SN74LVT125PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.282
$ 0.282
Stock
100,902
5,414,172
5,414,172
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.9 ns
2.1 ns
2.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT125PW.

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74LVTH125PWR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74LVTH125PW
Buffer-line Driver 4 Channel Non-Inverting 3 State BiCMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74LVTH125IPWREP
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, TSSOP
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVT125PW provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
4.5mA 4 4 4 1 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA TSSOP-14 1.05mm
74LVT125 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVT logic buffer 32mA 64mA 6.5ns 1.2mm 3.3V
IC, BUFFER/DRIVER 3-STATE, SMD; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LVT125; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alimenta
Ic, Buffer/driver 3-State, Smd; Logic Family / Base Number:74Lvt125; Logic Device Type:buffer / Line Driver, Non Inverting; Logic Case Style:tssop; No. Of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVT125PW .