Texas Instruments SN74LVTH125PW

Buffer-line Driver 4 Channel Non-Inverting 3 State BiCMOS 14-Pin TSSOP Tube
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH125PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-79.31%

CAD Models

Download Texas Instruments SN74LVTH125PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.358
$ 0.358
Stock
193,888
232,025
232,025
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.1 ns
2.9 ns
2.9 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH125PW.

Related Parts

Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, TSSOP
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVTH125PW provided by its distributors.

Buffer-line Driver 4 Channel Non-Inverting 3 State BiCMOS 14-Pin TSSOP Tube
5.7ns 4 4 4 4 2.7V 3.6V 64mA Buffer,Non-Inverting LVT 32mA TSSOP-14 1.2mm
74LVTH125 Tube Not Qualified 74LVTH logic driver 32mA 64mA 5.7ns 1.2mm 3.3V
IC, 3.3-V ABT QUAD BUS BUFFER, SMD; Logic Family / Base Number:74LVT125; Device Type:Buffer, Non Inverting; Case Style:TSSOP; No. of
IC, 3.3-V ABT QUAD BUS BUFFER, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVT125; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH125PW .
  • SN74LVTH125PW.