Texas Instruments SN74LVCR32245AGKER

32-BIT Bus Transceiver With 3-STATE Outputs 96-LFBGA -40 to 85
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCR32245AGKER.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCR32245AGKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 6.851
$ 6.851
Stock
353,539
1,022,048
1,022,048
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
12 mA
24 mA
24 mA
Propagation Delay
4.8 ns
11.9 ns
11.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCHR32245AKR
32-Bit Bus Transceiver with 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments74LVCHR32245AZKER
32-Bit Bus Transceiver with 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments74ALVCH32245ZKER
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCR32245AGKER provided by its distributors.

32-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 96-LFBGA -40 to 85
74LVCR32245 Tape & Reel (TR) 74LVCR Surface Mount logic buffer 12mA 12mA 11.9ns 1.4mm 3.6V
Bus XCVR Quad 32-CH 3-ST 96-Pin BGA MICROSTAR T/R
BUS TRANSCEIVER, LVC/LCX/Z SERIE
IC TXRX NON-INVERT 3.6V 96LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.