Texas Instruments SN74LVC32245GKER

32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
$ 6.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32245GKER.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74LVC32245GKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.851
$ 2.329
$ 2.329
Stock
1,021,833
643,774
643,774
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
11.9 ns
11.9 ns
11.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCH32245AGKER
32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85
Texas InstrumentsSN74LVCH32245AZKER
32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85
Texas Instruments74ALVCH32245ZKER
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC32245GKER provided by its distributors.

32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
74LVC32245 Cut Tape (CT) Tin/Lead (Sn/Pb) 74LVC logic driver 24mA 24mA 11.9ns 1.4mm 1.8V
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:96-BGA MICROSTAR; No. of Pins:96; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.