What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74ALVCH32245ZKER

32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH32245ZKER.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages21 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments 74ALVCH32245ZKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 3.825
Stock
152,460
222,290
222,290
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.6 ns
3.7 ns
3.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVCH32245KR
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32245ZKER
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVCH32245AZKER
32-Bit Bus Transceiver With 3-State Output 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVCH32245ZKER provided by its distributors.

32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
ALVC/VCX/A SERIES QUAD 8-BIT TRANSCEIVER TRUE OUTPUT PBGA96
Bus XCVR Quad 32-CH 3-ST 96-Pin BGA MICROSTAR T/R
74ALVCH32245 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) 74ALVCH logic driver 24mA 24mA 3.7ns 1.4mm 1.8V
IC TXRX NON-INVERT 3.6V 96PBGA
IC TRANSCVR TRI-ST 32BIT 96BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.