Texas Instruments SN74LVC4245ADBRE4

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245ADBRE4.

Newark

Datasheet24 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
-18.38%

CAD Models

Download Texas Instruments SN74LVC4245ADBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.955
$ 0.955
Stock
349,672
1,066,443
1,066,443
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
9.8 ns
6.7 ns
6.7 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245ADBRE4.

Related Parts

Texas InstrumentsSN74LVCC3245ADBR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC4245ADBR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC3245ADBQR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC4245ADBRE4 provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
Tape and Reel 5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PORT B Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z logic buffer 24mA 9.8ns 2mm 5V
Logic Translator IC; No. of Inputs:8; Output Current:24mA; Propagation Delay:6.7ns; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.