Texas Instruments SN74LVC3G06YEAR

IC INVERTER OD 3CH 3-INP 8DSBGA / Inverter IC 3 Channel Open Drain 8-XFBGA, DSBGA
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G06YEAR.

DigiKey

Datasheet10 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC3G06YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.448
$ 0.448
Stock
248,132
374,721
374,721
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
-
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Buffer Inverter 74AHC3G04 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 0.5mm 8mA 8mA 1.5V-3.85V
Buffer Inverter 74AHC3G04 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Buffer Inverter 74AHC3G04 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
Buffer Inverter 37WZ06 e0 37WZ logic gate circuit 3ns @ 5V 50pF 0.9mm - 32mA 5.5V
TRIPLE SCHMITT-TRIGGER INVERTER Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74LVC3G06YEAR provided by its distributors.

IC INVERTER OD 3CH 3-INP 8DSBGA / Inverter IC 3 Channel Open Drain 8-XFBGA, DSBGA
Contains Lead Inverter Surface Mount ROHS3Compliant Inverter Inverter IC 50pF -40C~85C 5.5V - 32mA
Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin DSBGA T/R
IC INVERTER TRIPLE 1INPUT 8DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.