Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL37WZ06US

Buffer Inverter 37WZ06 e0 37WZ logic gate circuit 3ns @ 5V 50pF 0.9mm - 32mA 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ06US.

IHS

Datasheet5 pages16 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NL37WZ06US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.193
Stock
373,389
3,407,111
Authorized Distributors
0
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
3.7 ns
3.7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

3.6ns@ 5V,50pF 1 3 1.65V 5.5V 32mA Inverter LCX 32mA SMD mount 2.3mm*2mm*900μm
37WZ04 EAR99 37WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 800mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC3G04DCUR
Inverter LVC, 3.2ns@5V, 50pF, Push-Pull, 1.65V-5.5V, 32mA, VSSOP-8, SMD, 900μm H
74LVC Series 5.5 V Triple Inverting Schmitt Trigger Surface Mount - TSSOP-8
NXP Semiconductors74LVC3G14GD,125
Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON8U T/R
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC3G06GT,115

Descriptions

Descriptions of onsemi NL37WZ06US provided by its distributors.

Buffer Inverter 37WZ06 e0 37WZ logic gate circuit 3ns @ 5V 50pF 0.9mm - 32mA 5.5V
Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
Buffer/Driver 3-CH Non-Inverting Open DrainCMOS 8-Pin US T/R
IC INVERTER TRPL OPEN DRAIN US8
Buffers & Line Drivers 1.65-5.5V CMOS Dual
NL37WZ06US, MOTOR DRIVERS / CONTROLLERS;
1μA Non-inverting Open drain 3 3 1.65V 5.5V 32mA Buffer,CMOS,Driver US-8-8 wire mounting,SMD mount,glue mount 800μm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd