onsemi NL37WZ04US

Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ04US.

IHS

Datasheet5 pages20 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL37WZ04US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.136
$ 0.136
Stock
901,373
2,504,844
2,504,844
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Buffer Inverter 37WZ06 e0 37WZ logic gate circuit 3ns @ 5V 50pF 0.9mm - 32mA 5.5V
Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin ULLGA T/R
Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin ULLGA T/R
Texas InstrumentsSN74LVC3G14DCUR
IC INVERTER TRPL S-8 US8 / Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R
74LVC Series 5.5 V Triple Inverting Schmitt Trigger Surface Mount - TSSOP-8
Buffer Inverter 74LVC3G04 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C

Descriptions

Descriptions of onsemi NL37WZ04US provided by its distributors.

Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
Inverter 3-Element CMOS Automotive 8-Pin US T/R
Nl37Wz04Us, Motor Drivers/Controllers |Onsemi NL37WZ04US
INDUSTRIAL Non-RoHS Compliant Not Qualified Tin/Lead (Sn80Pb20) (Logic Type) Inverter IC 50pF 85C 5.5V 0.024A
3 3.6ns@5V,50pF 1uA 1.65V~5.5V US-8 Inverters ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd