Texas Instruments SN74LVC3G04YZPR

Buffer Inverter 74LVC3G04 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G04YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages14 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Verical

DigiKey

Inventory History

3 month trend:
-8.96%

CAD Models

Download Texas Instruments SN74LVC3G04YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.83
Stock
539,826
119,532
Authorized Distributors
5
1
Case/Package
-
-
Number of Pins
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
3.2 ns
3.2 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G04YZPR.

Related Parts

74LVC Series 5.5 V Triple Inverting Schmitt Trigger Surface Mount - TSSOP-8
NXP Semiconductors74LVC3G14GD,125
Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON8U T/R
Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
Buffer Inverter 37WZ06 e0 37WZ logic gate circuit 3ns @ 5V 50pF 0.9mm - 32mA 5.5V
Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G04YZPR provided by its distributors.

Buffer Inverter 74LVC3G04 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
IC,LOGIC GATE,TRIPLE INVERTER,LCX/LVC-CMOS,BGA,8PIN,PLASTIC
3-ch, 1.65-V to 5.5-V inverters 8-DSBGA -40 to 125
LVC/LCX/Z SERIES TRIPLE 1-INPUT INVERT GATE BGA8
Inverter 3-Element CMOS 8-Pin DSBGA T/R
TRIPLE INVERTER GATE / -BIG BUMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.