Texas Instruments SN74LVC2G34DCKRG4

10¦ÌA 1 1 2 1 1.65V 5.5V 32mA Buffer, Non-Inverting 32mA SC-70-6 , 2mm*1.25mm*900¦Ìm
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G34DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-41.60%

CAD Models

Download Texas Instruments SN74LVC2G34DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.085
$ 0.085
Stock
647,218
1,493,656
1,493,656
Authorized Distributors
3
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
8.6 ns
3.2 ns
3.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Buffers/Drivers/Transceivers; NC7WZ07P6X; ON SEMICONDUCTOR; 6; 1.65 V; 5.5 V; 4.8 ns
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6
Texas InstrumentsSN74AUC2G07DCKR
1 9mA 0.8V~2.7V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G34DCKR
1 9mA 0.8V~2.7V 9mA 2 SC-70-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G34DCKRE4
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G34DCKRG4 provided by its distributors.

10¦ÌA 1 1 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SC-70-6 , 2mm*1.25mm*900¦Ìm
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 125
74LVC2G34 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic driver 32mA 32mA 4.1ns 1.1mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.