Texas Instruments SN74LVC2G34DCKR

1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G34DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

Mouser

Upverter

Inventory History

3 month trend:
-88.64%

CAD Models

Download Texas Instruments SN74LVC2G34DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.061
$ 0.061
Stock
981,184
2,237,469
2,237,469
Authorized Distributors
2
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.2 ns
5.1 ns
5.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
onsemiNC7WZ16P6
TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V
Texas InstrumentsSN74AUC2G06DCKR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SC-70 T/R
Texas InstrumentsSN74AUP2G04DCKR
74AUP2G04 EAR99 74AUP Tape & Reel (TR) logic gate circuit 6.2ns @ 3.3V 30pF 1.1mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC2G34DCKR provided by its distributors.

1 32mA 1.65V~5.5V 32mA 2 SOT-323-6 Buffer/Driver/Transceiver ROHS
Logic Gates; SN74LVC2G34DCKR; TEXAS INSTRUMENTS; 6; 2; Buffer, Inverting; 5.5 V
Texas Instruments buffer, LVCseries, SC-70encapsulation, dual channel, 6Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G34DCKR .
  • SN74LVC2G34DCKR.