Texas Instruments SN74LVC1G97QDCKRQ1

Automotive Catalog Configurable Multiple-Function Gate 6-SC70 -40 to 125
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet11 pages19 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74LVC1G97QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.09
$ 0.09
Stock
550,955
2,768,671
2,768,671
Authorized Distributors
1
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Multi Function
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.1 ns
6.1 ps
6.1 ps
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97QDCKRQ1.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
6.3ns 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LCX 32mA , 2mm*1.25mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN74LVC1G97QDCKRQ1 provided by its distributors.

Automotive Catalog Configurable Multiple-Function Gate 6-SC70 -40 to 125
LVC/LCX/Z ACTIVE (Last Updated: 3days ago) Automotive AEC-Q100 74LVC Configurable Multiple Function multiple gates 1.1mm 6.1ns 1.8V 32mA 32mA
IC, 74LVC, GATE, SC706; Famille Logique/ Numéro de base: 74LVC1G97; Type de logique: Porte logique multifonction; Courant, sortie: 24mA; Nombre d'entrées: 3; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V
Multi Function Gate, 3I/P, Sc-70-6; Logic Function:Configurable Multiple Function Gate; No. Of Elements:Single; No. Of Inputs:3Inputs; No. Of Pins:6Pins; Logic Case Style:Sc-70; Product Range:74Lvc1G97; Logic Ic Family:74Lvc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G97QDCKRQ1
IC, 74LVC, GATE, SC706; Logic Family / Base Number:74LVC1G97; Logic Type:Multi-Function Logic Gate; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6Pins; Logic IC Family:74LVC; Logic IC Base Number:741G97; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:7497; Logic IC Function:Configurable Multiple Function Gate; No. of Gates:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G97QDCKRQ1 .