Texas Instruments SN74LVC1G97DCKRG4

IC MULTI-FUNC GATE CONFIG SC70-6 / Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet22 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-46.18%

CAD Models

Download Texas Instruments SN74LVC1G97DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.092
$ 0.092
Stock
4,784,456
3,039,946
3,039,946
Authorized Distributors
2
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.3 ns
6.1 ps
6.1 ps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97DCKRG4.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
6.3ns 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LCX 32mA , 2mm*1.25mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN74LVC1G97DCKRG4 provided by its distributors.

IC MULTI-FUNC GATE CONFIG SC70-6 / Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R
IC,LOGIC GATE,2-IN MULTI-FUNC,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 5days ago) 74LVC multiple gates 2.494758mg 5.1ns 1.8V 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.