Texas Instruments SN74LVC1G57DRYR

Configurable Multiple-Function Gate 6-SON -40 to 125
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G57DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments SN74LVC1G57DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.094
$ 0.094
Stock
567,248
310,677
310,677
Authorized Distributors
4
6
6
Case/Package
-
DFN
DFN
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.1 ns
7.9 ns
7.9 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Majority Logic Gate, 1G Series, 1-Func, 3-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Majority Logic Gate, 1G Series, 1-Func, 3-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Multi Function Gate 1-Element 2-IN CMOS 6-Pin ULLGA T/R
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G57
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
Diodes Inc.74LVC1G98DW-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G98

Descriptions

Descriptions of Texas Instruments SN74LVC1G57DRYR provided by its distributors.

Configurable Multiple-Function Gate 6-SON -40 to 125
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 1day ago) 74LVC multi inverter 600mum 5.1ns 3.3V 32mA 32mA
GATE, CONFIG MULTI-FUNC, 6SON; Logic Type:Configurable Multiple Function; Output Current:32mA; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.