Texas Instruments SN74LVC1G57DRY2

Configurable Multiple-Function Gate 6-SON -40 to 125
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G57DRY2.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74LVC1G57DRY2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.124
$ 0.124
Stock
972,909
635,099
635,099
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
AND, Inverter, Multi Function, NAND, NOR, OR
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

3.6ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA NOR Gate 74LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
Texas Instruments74LVC1G386DCKRG4
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
NOR 74LVC1G27 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 250mW 32mA 32mA 5.5V
NOR 74LVC1G27 e3 74LVC logic gate circuit 3.6ns @ 5V 50pF 0.5mm 250mW 32mA 32mA

Descriptions

Descriptions of Texas Instruments SN74LVC1G57DRY2 provided by its distributors.

Configurable Multiple-Function Gate 6-SON -40 to 125
Multi Function Gate 1-Element 2-IN CMOS 6-Pin USON T/R
IC CONFIG MULTI-FUNC GATE 6SON / Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Logic Gates CONFIGURABLE MULTI FUNCTION GATE
6.3ns@ 3.3V,5.1ns@ 5V 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function 74LVC 32mA SON-6 , 550¦Ìm
IC CONFIG MULTI-FUNC GATE 6SON
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 1week ago) 74LVC multiple gates 600mum 5.1ns 3.3V 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.