
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | 74LVC1G386DCKRG4 | 5,990 | 8h | |||||||||
| Verical | 74LVC1G386DCKRG4 | 5,990 | 1775 | |||||||||
| Mouser | 595-74LVC1G386DCKRG4 | 1,573 | 1 | Tape & Reel | ||||||||
| Win Source | WS-74LVC1G386DCKRG4 | 72,810 | 285 | 9h | ||||||||
| Worldway Electronics | 74LVC1G386DCKRG4 | 15,713 | 7 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G386DCKRG4.
Download Texas Instruments 74LVC1G386DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments 74LVC1G386DCKRG4 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: